Festo NPQP Series Straight Tube-to-Tube Adaptor, Push In 8 mm to Push In 10 mm, Tube-to-Tube Connection Style, 133137
- RS Stock No.:
- 125-9756
- Mfr. Part No.:
- NPQP-D-Q8-S10-FD-P10
- Brand:
- Festo
Available to back order for despatch 31.05.2024, delivery within 2 working days
Not available for next day delivery
Added
Price 1 Bag of 10
Kr. 1 248,50
(exc. VAT)
Kr. 1 560,62
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | Kr. 1 248,50 | Kr. 124,85 |
*price indicative |
- RS Stock No.:
- 125-9756
- Mfr. Part No.:
- NPQP-D-Q8-S10-FD-P10
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NPQP Straight Push-in Connectors
Festo NPQP range of push in connectors that are designed to easily connect tubing and provide a reliable seal. Polypropylene fitting for use in applications with extreme media influences. For pneumatic applications with a temperature range up to 60°C and a pressure range up to 10 bar. Featuring high corrosion resistance (CRC3) and chemical resistance. The NPQP range is an alternative to stainless steel fittings for the food and beverage industry, biotechnology/pharmaceuticals, medical technology, clean rooms and process automation.
Features and Benefits
Quick and simple tube insertion
Polypropylene housing with stainless steel tubing retainer
Corrosion resistant
Resistant to chemicals
FDA compliant
Transparent for easy monitoring
Specifications
Attribute | Value |
---|---|
Connector A | Push In 8 mm |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | NPQP |
Model Number p | 133137 |
Maximum Operating Temperature | +60°C |
Food Grade | Yes |
Chemical Resistant | Yes |
Maximum Operating Pressure | 10 bar |
Minimum Operating Temperature | -20°C |
Body Material | Polypropylene |
Standards Met | ANSI/NSF 51, FDA 21 CFR 177.1520, FDA 21 CFR 177.2600, NSF H1 Reg. No. 123949 |
- RS Stock No.:
- 125-9756
- Mfr. Part No.:
- NPQP-D-Q8-S10-FD-P10
- Brand:
- Festo