- RS Stock No.:
- 202-2605
- Mfr. Part No.:
- QS-8-6-50
- Brand:
- Festo
1 In stock for same day dispatch
3 available from Europe for delivery within 2 working day(s).
Added
Price 1 Bag of 50
Kr. 1 518,00
(exc. VAT)
Kr. 1 897,50
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | Kr. 1 518,00 | Kr. 30,36 |
*price indicative |
- RS Stock No.:
- 202-2605
- Mfr. Part No.:
- QS-8-6-50
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Festo swivel flange accessories for ISO 21287 pneumatic cylinder which offer a wide range of versatile mounting option. It size is 20 and used plastic bearing. It used 3 - high corrosion stress.
Ambient temperature -40 to 90 °C
Product weight 38 g
Product weight 38 g
Specifications
Attribute | Value |
---|---|
Connector A | Push In 8 mm |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Reducer Nipple |
Connection Style | Tube-to-Tube |
Manufacturer Series | QS |
Model Number p | 130692 |
Body Material | PBT |