- RS Stock No.:
- 847-7284
- Mfr. Part No.:
- KQB2H08-G03
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 847-7284
- Mfr. Part No.:
- KQB2H08-G03
- Brand:
- SMC
Technical Reference
Legislation and Compliance
Non Compliant with RoHS
Product Details
Male Connector - KQB2 Series
Threaded, Tube-to-Tube & Adaptors - SMC KQB2
KQB2 Electroless Nickel-Plated Brass Fittings
Especially suitable for use within environments where fluctuating temperature changes occur, SMC KQB2 electroless nickel-plated pneumatic fittings are light weight and compact.
Benefits
KQB2 fittings are grease-free and may be used with a variety of tubing including nylon, soft nylon, polyurethane, polyolefin, FEP and PFA.
Specifications
Attribute | Value |
---|---|
Connection Style | Tube-to-Tube |
Manufacturer Series | KQB2 |
Maximum Operating Pressure | 1 MPa |
Finish | Nickel Plated |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -5°C |
Body Material | Nickel Plated Brass |