Festo 20 mm Silicone Suction Cup ESS-20-ES M6
- RS Stock No.:
- 203-8321
- Mfr. Part No.:
- ESS-20-ES
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 146,09
(exc. VAT)
Kr. 182,61
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 146,09 |
*price indicative
- RS Stock No.:
- 203-8321
- Mfr. Part No.:
- ESS-20-ES
- Brand:
- Festo
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
| Brand | Festo | |
| Pad Diameter | 20mm | |
| Product Type | Suction Cup | |
| Connection Size | M6 | |
| Pad Material | Silicone | |
| Connection Type | Vacuum Port | |
| Series | ESS | |
| Holding Force | 17N | |
| Vacuum Entry Direction | Position of Connection On Top | |
| Standards/Approvals | RoHS | |
| Model Number | 189340 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pad Diameter 20mm | ||
Product Type Suction Cup | ||
Connection Size M6 | ||
Pad Material Silicone | ||
Connection Type Vacuum Port | ||
Series ESS | ||
Holding Force 17N | ||
Vacuum Entry Direction Position of Connection On Top | ||
Standards/Approvals RoHS | ||
Model Number 189340 | ||
- COO (Country of Origin):
- JP
The Festo suction cup ESS-20-EN easily interchangeable. The minimum workpiece radius 30 mm and nominal size 3 mm.
Suction cup diameter = 20 mm
Suction cup volume = 0.84 cm3
Position of connection = on top
Related links
- Festo 20 mm Silicone Suction Cup ESS-20-BS Brass
- Festo 20 mm Round Silicone Suction Cup ESV-20-ES
- Festo 20 mm Flat Silicone Suction Cup ESS-20-SS M6
- Festo 20 mm Bellow Silicone Suction Cup ESS-20-CS M6
- Festo 40 mm Silicone Suction Cup ESS-40-ES M6
- Festo 30 mm Silicone Suction Cup ESS-30-ES M6
- Festo 50 mm Silicone Suction Cup ESS-50-ES M6
- Festo 20 mm Round Silicone Suction Cup ESV-20-BS