Festo 50 mm Silicone Suction Cup ESS-50-ES M6
- RS Stock No.:
- 203-8450
- Mfr. Part No.:
- ESS-50-ES
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 254,20
(exc. VAT)
Kr. 317,75
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 254,20 |
*price indicative
- RS Stock No.:
- 203-8450
- Mfr. Part No.:
- ESS-50-ES
- Brand:
- Festo
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
| Brand | Festo | |
| Product Type | Suction Cup | |
| Connection Size | M6 | |
| Pad Diameter | 50mm | |
| Pad Material | Silicone | |
| Connection Type | Vacuum Port | |
| Series | ESS | |
| Holding Force | 103.6N | |
| Vacuum Entry Direction | Position of Connection On Top | |
| Standards/Approvals | RoHS | |
| Model Number | 189352 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Suction Cup | ||
Connection Size M6 | ||
Pad Diameter 50mm | ||
Pad Material Silicone | ||
Connection Type Vacuum Port | ||
Series ESS | ||
Holding Force 103.6N | ||
Vacuum Entry Direction Position of Connection On Top | ||
Standards/Approvals RoHS | ||
Model Number 189352 | ||
- COO (Country of Origin):
- JP
The Festo ESV-20-SN vacuum suction cup is easily replaceable. The round flat shape suction cup has 20 mm diameter.
Suction cup volume = 0.318 cm3
Position of connection on = top
Assembly position = any
Related links
- Festo 50 mm Flat Silicone Suction Cup ESS-50-SNA M6
- Festo 20 mm Silicone Suction Cup ESS-20-ES M6
- Festo 50 mm Flat Silicone Suction Cup ESS-50-SS M6
- Festo 40 mm Silicone Suction Cup ESS-40-ES M6
- Festo 50 mm Bellow Silicone Suction Cup ESS-50-BS M6
- Festo 50 mm Bellow Silicone Suction Cup ESS-50-CS M6
- Festo 30 mm Silicone Suction Cup ESS-30-ES M6
- Festo 60 mm Silicone Suction Cup ESS-60-ES M10