RS PRO 55000 Series Push-in Fitting, Push In 12 mm to Push In 12 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 187-5675
- Brand:
- RS PRO
7 In stock for same day dispatch
Price 1 Bag of 10
Kr. 1 039,90
(exc. VAT)
Kr. 1 299,88
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | Kr. 1 039,90 | Kr. 103,99 |
*price indicative |
- RS Stock No.:
- 187-5675
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Tee Connector
The RS PRO 55000 series threaded-to-tube tee connector has two push-in 12mm and one G 3/8 male branch connections. The connector has a nickel-plated brass body. This line of technopolymer connectors are lighter and more compact, thus offering high performance to demanding customers.
Features and Benefits
• 3 threads available: BSPP, BSPT (universal short) & Metric
• Full flow and vacuum resistant tank to special shaped seals
• Lighter and more compact
• Operating temperature ranges between -20°C and 80°C
• Outlet pressure ranges between -0.99bar and 20bar
• Outlet Thread size of G3/8
• Quick connection and disconnection
• Silicon free
• Specific configurations to satisfy the advanced robotics
• Full flow and vacuum resistant tank to special shaped seals
• Lighter and more compact
• Operating temperature ranges between -20°C and 80°C
• Outlet pressure ranges between -0.99bar and 20bar
• Outlet Thread size of G3/8
• Quick connection and disconnection
• Silicon free
• Specific configurations to satisfy the advanced robotics
Applications
• Robotics
• Automotive
• Textile, packaging and handling
• Vacuum
• Industrial water
• Compressed air circuit
• Automotive
• Textile, packaging and handling
• Vacuum
• Industrial water
• Compressed air circuit
Certifications
• REACH compliant
• ISO 14743:2004
• PED 2014/68/UE
• 2011/65/CE
• ISO 14743:2004
• PED 2014/68/UE
• 2011/65/CE
Specifications
Attribute | Value |
---|---|
Connector A | Push In 12 mm |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Push-in Fitting |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 3/8 Male |
Manufacturer Series | 55000 |
Mounting Type | Inline |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Body Material | Brass |
Maximum Operating Pressure | 20 bar |