Festo QST-12-10-20 Series Tee Tube-to-Tube Adaptor, Push In 12 mm to Push In 10 mm, Tube-to-Tube Connection Style,
- RS Stock No.:
- 203-8609
- Mfr. Part No.:
- QST-12-10-20
- Brand:
- Festo
20 In stock for same day dispatch
40 available from Europe for delivery within 2 working day(s).
Added
Price Each (In a Pack of 20)
Kr. 65,56
(exc. VAT)
Kr. 81,95
(inc. VAT)
Units | Per unit | Per Pack* |
20 + | Kr. 65,56 | Kr. 1 311,20 |
*price indicative |
- RS Stock No.:
- 203-8609
- Mfr. Part No.:
- QST-12-10-20
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Festo multiple distributor QST3-G1/4-8-6 360° orientable, 4 outlets.
Size Standard
Nominal size 4,6 mm
Type of seal on screw-in stud Sealing ring
Assembly position Any
Design structure Push/pull principle
Nominal size 4,6 mm
Type of seal on screw-in stud Sealing ring
Assembly position Any
Design structure Push/pull principle
Specifications
Attribute | Value |
---|---|
Connector A | Push In 12 mm |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Tee Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | QST-12-10-20 |
Model Number p | 130823 |
Food Grade | No |
Body Material | PBT |
Chemical Resistant | No |