Festo Panel Mounting Visual Indicator 8 bar

Subtotal (1 unit)*

Kr. 434,61

(exc. VAT)

Kr. 543,26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 434,61

*price indicative

RS Stock No.:
203-8571
Mfr. Part No.:
OH-8-BL
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Visual Indicator

Mount Type

Panel

Hazardous Area Certification

No

Maximum Operating Pressure

8 bar

Minimum Operating Temperature

-10°C

Thread Gender

Male

Maximum Operating Temperature

60°C

Standards/Approvals

ISO8573-1:2010 (7:-:-)

COO (Country of Origin):
DE
The push-in T-connector NPQM-T-Q10-E-P10 Attractively priced metal push-in fitting for pneumatic applications with a temperature range up to 70 °C and a pressure range up to 16 bar.

Size Standard

Nominal size 9 mm

Design structure Push/pull principle

Operating pressure complete temperature range -0

95 - 16 bar

Operating medium Compressed air in accordance with ISO8573-1:2010 [7:-:-]

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy