Festo Panel Mounting Visual Indicator

Subtotal (1 unit)*

Kr. 533,45

(exc. VAT)

Kr. 666,81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 533,45

*price indicative

RS Stock No.:
203-8622
Mfr. Part No.:
OH-22-BL
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Visual Indicator

Mount Type

Panel

Hazardous Area Certification

No

Minimum Operating Temperature

-10°C

Thread Gender

Male, Female

Maximum Operating Temperature

45°C

Standards/Approvals

ISO8573-1:2010 (7:-:-)

COO (Country of Origin):
DE
The push-in T-fitting QSTF-1/8-6-B 360° orientable, male and female thread with external hexagon.

Size Standard

Nominal size 3,3 mm

Type of seal on screw-in stud coating

Assembly position Any

Container size 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy