Festo NPQM Series Y Tube-to-Tube Adaptor, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection Style, 558802
- RS Stock No.:
- 203-8953
- Mfr. Part No.:
- NPQM-Y-Q12-E-P10
- Brand:
- Festo
10 In stock for same day dispatch
Not available for next day delivery
Added
Price Each (In a Pack of 10)
Kr. 99,22
(exc. VAT)
Kr. 124,02
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | Kr. 99,22 | Kr. 992,20 |
*price indicative |
- RS Stock No.:
- 203-8953
- Mfr. Part No.:
- NPQM-Y-Q12-E-P10
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Festo's push-in Y-connector has standard size, nominal size 3.6mm and assembled in any position. It has push/pull principle of design structure which has tubing outside diameter 6 mm using PBT housing material.
Ambient temperature -10 to 80 °C
Container size 100
Container size 100
Specifications
Attribute | Value |
---|---|
Connector A | Push In 12 mm |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Y Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | NPQM |
Connector C | Push In 12 mm |
Model Number p | 558802 |