Festo QSY Series Y Tube-to-Tube Adaptor, Push In 6 mm to Push In 4 mm, Tube-to-Tube Connection Style, 130812
- RS Stock No.:
- 203-8968
- Mfr. Part No.:
- QSY-6-4-100
- Brand:
- Festo
100 In stock for same day dispatch
Not available for next day delivery
Added
Price Each (In a Pack of 100)
Kr. 41,80
(exc. VAT)
Kr. 52,25
(inc. VAT)
Units | Per unit | Per Pack* |
100 + | Kr. 41,80 | Kr. 4 180,00 |
*price indicative |
- RS Stock No.:
- 203-8968
- Mfr. Part No.:
- QSY-6-4-100
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Festo's push-in Y-connector used with push in sleeve which has standard size, nominal size 5.9mm and assembled in any position. It has push/pull principle of design structure which has two tubing outside diameter 12mm and 10mm using PBT housing materi
Ambient temperature -10 to 80 °C
Container size 10
Container size 10
Specifications
Attribute | Value |
---|---|
Connector A | Push In 6 mm |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Y Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | QSY |
Connector C | Push In 4 mm |
Model Number p | 130812 |
Body Material | PBT |