Trendnet 1 Port PoE Injector 90 W

Subtotal (1 unit)*

Kr. 1 158,53

(exc. VAT)

Kr. 1 448,16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 158,53

*price indicative

RS Stock No.:
300-131
Distrelec Article No.:
303-56-837
Mfr. Part No.:
TPE-319GI (EU)
Brand:
Trendnet
Find similar products by selecting one or more attributes.
Select all

Brand

Trendnet

Maximum Data Rate

10Gbps

Product Type

PoE Injector

Number of Outputs

1

Mount Type

Wall

Power

90W

Length

193mm

Width

82mm

Minimum Operating Temperature

0°C

Depth

38mm

Input Connector Type

10Gbase T Port

Maximum Operating Temperature

40°C

Weight

672g

Standards/Approvals

802.3at, IEEE 802.3af, and 802.3bt

Number of Ethernet Ports

2

Series

TPE-319GI (v2.0R)

COO (Country of Origin):
TW
The Trendnet 10G PoE++ Injector combines electrical power with a 10GBASE-T network connection to produce a 10G PoE++ network signal. Auto sensing technology conveniently delivers the correct wattage needed to power your PoE, PoE+ and PoE++ devices.

10GBASE-T compliant

Integrated power supply

Network a PoE device up to 100m over cat6a or better cabling

Save on installation and equipment costs

IEEE 802.3af and 802.3bt compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy