Oceansmile 2 PoE Injector
- RS Stock No.:
- 252-6696
- Mfr. Part No.:
- POE4805-US
- Brand:
- Oceansmile
Subtotal (1 unit)*
Kr. 109,88
(exc. VAT)
Kr. 137,35
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 161 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 109,88 |
*price indicative
- RS Stock No.:
- 252-6696
- Mfr. Part No.:
- POE4805-US
- Brand:
- Oceansmile
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
| Brand | Oceansmile | |
| Product Type | PoE Injector | |
| MTBF | 30kH | |
| Length | 83mm | |
| Width | 47mm | |
| Depth | 53.5mm | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EN60950-1, IEC61000-4-5, EN55022, GB4943, IEC61000-4-2, IEC61000-4-29, IEC61000-4-4 | |
| Number of Ethernet Ports | 2 | |
| Series | POE-4805 | |
| Select all | ||
|---|---|---|
Brand Oceansmile | ||
Product Type PoE Injector | ||
MTBF 30kH | ||
Length 83mm | ||
Width 47mm | ||
Depth 53.5mm | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EN60950-1, IEC61000-4-5, EN55022, GB4943, IEC61000-4-2, IEC61000-4-29, IEC61000-4-4 | ||
Number of Ethernet Ports 2 | ||
Series POE-4805 | ||
- COO (Country of Origin):
- CN
The oceansmile injector adapter can be used to power devices with POE support, such as IP cameras or wireless access points (WAPs). Compact, Wall-mounted design makes it easy to install the adapter in areas where space is limited, and can be set in seconds without the need for configuration.
Output- 48 V DC 500ma
Input- 100-240 V 50/60 Hz
Yield- 48v-0.5a
Input current- 0.5A
Efficiency- 80% min
Line / load control- 3% / 5%
Rotational speed / noise- 200mv p-p
Rotation delay- 2 seconds max
Lifting time- 40 MS max
Short circuit, overcurrent and voltage protection
Compact, portable size with a comfortable design on the wall
Related links
- Planet 2 Port 2 Port PoE Injector 72 W, 36V dc Output
- Planet 2 Port PoE Injector 56V dc Output
- Trendnet 2 Port PoE Injector 600 mA
- Exsys 2 Port 2 Port PoE Injector 57V dc Output
- MOXA 2 Port PoE Injector 57V dc Output, 1.42 A
- TP-Link 1 Port 2 Port PoE Injector 240 V Input 30 W 5 V Output, 1 A
- TP-Link 1 Port 2 Port PoE Injector 240 V Input 60 W 600 mA
- MOXA LM-7000H-2GPHR 2 Port PoE Injector