Planet 2 1 Port PoE Splitter 1000 Mbps
- RS Stock No.:
- 284-4822
- Distrelec Article No.:
- 300-80-967
- Mfr. Part No.:
- POE-162S
- Brand:
- Planet
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 709,28
(exc. VAT)
Kr. 886,60
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 17 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 709,28 | - |
| 5 - 9 | Kr. 688,00 | 3% |
| 10 - 24 | Kr. 666,72 | 6% |
| 25 - 49 | Kr. 645,44 | 9% |
| 50 + | Kr. 624,17 | 11% |
*price indicative
- RS Stock No.:
- 284-4822
- Distrelec Article No.:
- 300-80-967
- Mfr. Part No.:
- POE-162S
- Brand:
- Planet
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
| Brand | Planet | |
| Maximum Data Rate | 1000Mbps | |
| Product Type | PoE Splitter | |
| Number of DC Power Output Ports | 1 | |
| Mount Type | Desktop | |
| Length | 25mm | |
| Width | 95mm | |
| Input Connector Type | RJ45 STP | |
| Depth | 70mm | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEEE 802.3at, IEEE 802.3ab, IEEE 802.3u, CE, FCC Part 15 Class A, IEEE 802.3 | |
| Number of Ethernet Ports | 2 | |
| Series | POE | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Maximum Data Rate 1000Mbps | ||
Product Type PoE Splitter | ||
Number of DC Power Output Ports 1 | ||
Mount Type Desktop | ||
Length 25mm | ||
Width 95mm | ||
Input Connector Type RJ45 STP | ||
Depth 70mm | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEEE 802.3at, IEEE 802.3ab, IEEE 802.3u, CE, FCC Part 15 Class A, IEEE 802.3 | ||
Number of Ethernet Ports 2 | ||
Series POE | ||
- COO (Country of Origin):
- TW
The high-power over Ethernet splitter is designed to provide up to 25.5 Watts of power per device, compliant with the brand-new IEEE 802.3at standard. It offers quick and easy network deployment with features like adjustable output options and passive duplex mode support.
Compliant with IEEE 802.3at Power over Ethernet Standard
Adjustable 12V/24V DC Power Output Through DIP Switch
Ideal for high-power network devices like PTZ cameras, VoIP telephones, and wireless LAN access points
Related links
- Planet 2 1 Port PoE Splitter 1000 Mbps
- Planet 2 2 Port PoE Splitter 1000 Mbps
- TP-Link 2 1 Port PoE Splitter 1000 Mbps
- Exsys 2 1 Port PoE Injector & Splitter Set 1000 Mbps
- Exsys 2 1 Port PoE Splitter 1 Gbps
- Edimax 1 Port 1 Port PoE Splitter 5 V dc 2 A
- TP-Link 2 Port PoE Splitter 12V dc Output, 1 A
- MOXA 1 Port PoE Splitter 75 V dc Input 12.95 W 540 mA