TP-Link 2 1 Port PoE Splitter 1000 Mbps
- RS Stock No.:
- 286-4644
- Mfr. Part No.:
- TL-POE10R
- Brand:
- TP-Link
Subtotal (1 unit)*
Kr. 224,22
(exc. VAT)
Kr. 280,28
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 154 unit(s) ready to ship
- Plus 26 unit(s) ready to ship from another location
- Plus 64 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 224,22 |
*price indicative
- RS Stock No.:
- 286-4644
- Mfr. Part No.:
- TL-POE10R
- Brand:
- TP-Link
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
| Brand | TP-Link | |
| Maximum Data Rate | 1000Mbps | |
| Product Type | PoE Splitter | |
| Number of DC Power Output Ports | 1 | |
| Width | 80.8mm | |
| Input Connector Type | RJ45 Poe Port (Power+Data In) | |
| Depth | 54mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS, IEEE802.3u, IEEE802.3af, IEEE802.3ab, IEEE802.3, FCC, CE | |
| Series | TL-POE10R | |
| Number of Ethernet Ports | 2 | |
| Select all | ||
|---|---|---|
Brand TP-Link | ||
Maximum Data Rate 1000Mbps | ||
Product Type PoE Splitter | ||
Number of DC Power Output Ports 1 | ||
Width 80.8mm | ||
Input Connector Type RJ45 Poe Port (Power+Data In) | ||
Depth 54mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS, IEEE802.3u, IEEE802.3af, IEEE802.3ab, IEEE802.3, FCC, CE | ||
Series TL-POE10R | ||
Number of Ethernet Ports 2 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The TP-Link PoE Splitter fully complies with IEEE 802.3af standard. It can receive power and data from all IEEE 802.3af PoE compliant PSE (Power Source Equipment), then split electric power and data into two cables, so you can install the non-PoE devices like Wireless Access Points, IP Cameras or IP Phones, in remote location where there are no power lines or outlets, where you wish to fix these devices.
High safety with Short Circuit Protection
Supports power detection and classification
Related links
- TP-Link 2 Port PoE Splitter 12V dc Output, 1 A
- Planet 2 1 Port PoE Splitter 1000 Mbps
- Planet 2 2 Port PoE Splitter 1000 Mbps
- TP-Link 1 Port 2 Port PoE Injector 240 V Input 60 W 600 mA
- TP-Link 1 Port 2 Port PoE Injector 240 V Input 30 W 5 V Output, 1 A
- Exsys 2 1 Port PoE Injector & Splitter Set 1000 Mbps
- TP-Link 1 Port 2 Port PoE Injector 48V dc Output, 500 mA
- Trendnet 2 2 Port PoE Splitter 2000 Mbps