Planet 2 2 Port PoE Splitter 1000 Mbps

Get a bulk buy discount

Add 5 more to save Kr. 380,95

View bulk pricing options

Subtotal (1 unit)*

Kr. 2 539,68

(exc. VAT)

Kr. 3 174,60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 2 539,68-
5 - 9Kr. 2 463,49Kr. 380,95
10 - 24Kr. 2 387,30Kr. 1 523,80
25 - 49Kr. 2 311,11Kr. 5 714,25
50 +Kr. 2 234,92Kr. 15 238,00

*price indicative

RS Stock No.:
285-8279
Distrelec Article No.:
302-62-115
Mfr. Part No.:
IPOE-173S
Brand:
Planet
Find similar products by selecting one or more attributes.
Select all

Brand

Planet

Maximum Data Rate

1000Mbps

Product Type

PoE Splitter

Number of DC Power Output Ports

2

Mount Type

Wall, DIN Rail

Length

32mm

Width

135mm

Depth

87.8mm

Input Connector Type

RJ45

Maximum Operating Temperature

75°C

Standards/Approvals

CE, FCC Part 15 Class A, IEEE 802.3 10Base-T, IEEE 802.3ab 1000Base-T, IEEE 802.3at High Power over Ethernet, IEEE 802.3u 100Base-TX

Number of Ethernet Ports

2

Series

IPOE

COO (Country of Origin):
TW
The industrial-grade 10/100/1000Mbps PoE splitter designed to deliver Ethernet digital data and PoE power from an 802.3bt PoE++ PSE (power sourcing equipment) over a UTP cable. With a selectable 12V or 24V DC output and compatible with IEEE 802.3bt PoE++, this splitter is ideal for transferring power to traditional network devices without the need for additional power outlets. Its highly convenient and robust design, coupled with high surge/ESD protection, makes it perfect for use in industrial environments.

Delivers Ethernet digital data and PoE power from an 802.3bt PoE++ PSE

Selectable 12V or 24V DC output

Compatible with IEEE 802.3bt PoE++

Splits PoE power over RJ45 Ethernet cable into 12V/24V DC output

Remote power feeding up to 100 meters

IP30 slim metal case with high surge/ESD protection

Compact and environmentally hardened design

Ideal for industrial applications in harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy