OPTIBELT Rubber RB Drive Belt, 836 mm Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 360,15

(exc. VAT)

Kr. 450,19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 360,15
5 - 9Kr. 352,87
10 - 24Kr. 345,82
25 +Kr. 338,31

*price indicative

RS Stock No.:
217-0138
Mfr. Part No.:
12 PJ 836 RB
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Length

836mm

Product Type

Drive Belt

Belt Section

PJ

Series

RB

Material

Rubber

Height

3.5mm

The Optibelt rubber ribbed belt has 836 mm length, 3.5 mm height. It has rib spacing of 2.34 mm.

Incredible durability

A wide range of custom manufactured constructions are available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy