- RS Stock No.:
- 117-741
- Mfr. Part No.:
- MKT1822415405
- Brand:
- Vishay
420 In stock for same day dispatch
Added
Price Each (In a Pack of 10)
Kr. 9,332
(exc. VAT)
Kr. 11,665
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | Kr. 9,332 | Kr. 93,32 |
100 - 240 | Kr. 7,455 | Kr. 74,55 |
250 - 490 | Kr. 6,988 | Kr. 69,88 |
500 - 990 | Kr. 6,522 | Kr. 65,22 |
1000 + | Kr. 6,055 | Kr. 60,55 |
*price indicative |
- RS Stock No.:
- 117-741
- Mfr. Part No.:
- MKT1822415405
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
Product Details
MKT 1822 Series
Main applications include: Blocking, bypassing, filtering, timing, coupling and decoupling circuits, interference suppression in low voltage applications
The Vishay metallized polyester film capacitor used 10.0 mm to 27.5 mm lead pitch and it include blocking, bypassing, filtering, timing, coupling and decoupling circuits, interference suppression in low voltage application. It used tinned wire and it has 300,000 h of operational life.
Temperature range -55°C to + 100°C
Specifications
Attribute | Value |
---|---|
Capacitance | 150nF |
Voltage | 200 V ac, 400 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | MKT 1822 |
Lead Pitch | 15mm |
Length | 18mm |
Depth | 6.5mm |
Height | 12.5mm |
Dimensions | 18 x 6.5 x 12.5mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +100°C |
Lead Diameter | 0.8mm |
- RS Stock No.:
- 117-741
- Mfr. Part No.:
- MKT1822415405
- Brand:
- Vishay