- RS Stock No.:
- 144-4472
- Mfr. Part No.:
- F161ZS104K630V
- Brand:
- KEMET
Available to back order for despatch 26.11.2024
Added
Price Each (On a Reel of 200)
Kr. 26,592
(exc. VAT)
Kr. 33,24
(inc. VAT)
Units | Per unit | Per Reel* |
200 - 200 | Kr. 26,592 | Kr. 5 318,40 |
400 + | Kr. 25,103 | Kr. 5 020,60 |
*price indicative |
- RS Stock No.:
- 144-4472
- Mfr. Part No.:
- F161ZS104K630V
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
KEMET F161 Series Polyester Film Capacitors
From KEMET, the F161 series of polyester film capacitors are highly stable general purpose capacitors. These polyester film capacitors are constructed with a UL 94 V-0 self-extinguishing material.
Features and Benefits:
Standard EIA case sizes are available
Climatic category 55/125/56
Operating temperature range of -55°C to +25°C
A range of capacitance options are available
Product Applications:
With an AEC-Q200 qualification, these film capacitors can be used within automotive applications. Typical applications include signal coupling and bypassing.
Standards
AEC-Q200 qualified
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 630V dc |
Mounting Type | Surface Mount |
Tolerance | ±10% |
Series | F161 |
Automotive Standard | AEC-Q200 |
Length | 16.5mm |
Depth | 15mm |
Height | 7mm |
Dimensions | 16.5 x 15 x 7mm |
Dielectric | Polyester |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Package/Case | 6560 |
Dissipation Factor | 0.8 % @ 1 kHz, 1.2 % @ 10 kHz, 3 % @ 100 kHz |
- RS Stock No.:
- 144-4472
- Mfr. Part No.:
- F161ZS104K630V
- Brand:
- KEMET