- RS Stock No.:
- 166-8506
- Mfr. Part No.:
- MKT1822368255
- Brand:
- Vishay
190 In stock for same day dispatch
Price Each (In a Pack of 10)
Kr. 3,10
(exc. VAT)
Kr. 3,88
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | Kr. 3,10 | Kr. 31,00 |
100 - 240 | Kr. 2,889 | Kr. 28,89 |
250 - 490 | Kr. 2,711 | Kr. 27,11 |
500 - 990 | Kr. 2,633 | Kr. 26,33 |
1000 + | Kr. 2,578 | Kr. 25,78 |
*price indicative |
- RS Stock No.:
- 166-8506
- Mfr. Part No.:
- MKT1822368255
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
Product Details
MKT 1822 Series
Main applications include: Blocking, bypassing, filtering, timing, coupling and decoupling circuits, interference suppression in low voltage applications
Specifications
Attribute | Value |
---|---|
Capacitance | 68nF |
Voltage | 160 V ac, 250 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | MKT 1822 |
Lead Pitch | 10mm |
Length | 13mm |
Depth | 4.5mm |
Height | 9.5mm |
Dimensions | 4.5 x 9.5 x 13mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +100°C |