- RS Stock No.:
- 169-6759
- Mfr. Part No.:
- F161SP474M063V
- Brand:
- KEMET
2300 In stock for same day dispatch
Added
Price Each (On a Reel of 2300)
Kr. 9,635
(exc. VAT)
Kr. 12,044
(inc. VAT)
Units | Per unit | Per Reel* |
2300 + | Kr. 9,635 | Kr. 22 160,50 |
*price indicative |
- RS Stock No.:
- 169-6759
- Mfr. Part No.:
- F161SP474M063V
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
KEMET F161 Series Polyester Film Capacitors
From KEMET, the F161 series of polyester film capacitors are highly stable general purpose capacitors. These polyester film capacitors are constructed with a UL 94 V-0 self-extinguishing material.
Features and Benefits:
Standard EIA case sizes are available
Climatic category 55/125/56
Operating temperature range of -55°C to +25°C
A range of capacitance options are available
Product Applications:
With an AEC-Q200 qualification, these film capacitors can be used within automotive applications. Typical applications include signal coupling and bypassing.
Standards
AEC-Q200 qualified
Specifications
Attribute | Value |
---|---|
Capacitance | 470nF |
Voltage | 40 V ac, 63 V dc |
Mounting Type | Surface Mount |
Tolerance | ±20% |
Series | F161 |
Length | 7.3mm |
Depth | 6mm |
Height | 3.5mm |
Dimensions | 7.3 x 6 x 3.5mm |
Dielectric | Polyester |
Minimum Operating Temperature | -55°C |
Package/Case | 2824 (7260M) |
Maximum Operating Temperature | +125°C |
- RS Stock No.:
- 169-6759
- Mfr. Part No.:
- F161SP474M063V
- Brand:
- KEMET