- RS Stock No.:
- 173-0545
- Mfr. Part No.:
- MKT1822510255
- Brand:
- Vishay
200 In stock for same day dispatch
Price Each (In a Bag of 200)
Kr. 7,446
(exc. VAT)
Kr. 9,308
(inc. VAT)
Units | Per unit | Per Bag* |
200 - 200 | Kr. 7,446 | Kr. 1 489,20 |
400 - 800 | Kr. 7,198 | Kr. 1 439,60 |
1000 - 1800 | Kr. 7,098 | Kr. 1 419,60 |
2000 + | Kr. 7,001 | Kr. 1 400,20 |
*price indicative |
- RS Stock No.:
- 173-0545
- Mfr. Part No.:
- MKT1822510255
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
Product Details
MKT 1822 Series
Main applications include: Blocking, bypassing, filtering, timing, coupling and decoupling circuits, interference suppression in low voltage applications
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 160 V ac, 250 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | MKT 1822 |
Lead Pitch | 22.5mm |
Length | 26.5mm |
Depth | 8.5mm |
Height | 16.5mm |
Dimensions | 26.5 x 8.5 x 16.5mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.8mm |