- RS Stock No.:
- 183-3094
- Mfr. Part No.:
- MMTA0050J10500000000
- Brand:
- NISSEI
30 In stock for same day dispatch
available from Europe for delivery within 2 working day(s)
Added
Price Each (In a Pack of 10)
Kr. 15,665
(exc. VAT)
Kr. 19,581
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 10 | Kr. 15,665 | Kr. 156,65 |
20 + | Kr. 14,165 | Kr. 141,65 |
*price indicative |
- RS Stock No.:
- 183-3094
- Mfr. Part No.:
- MMTA0050J10500000000
- Brand:
- NISSEI
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NISSEI Polyester Capacitor
The NISSEI MMT series, 1μF is a through-hole mount polyester capacitor. It has a voltage rating of 50VDC.
Features and Benefits
Auto insertion
Insulation resistance is 1000ohm
Lead pitch is 5mm
Miniature size
Operating temperature ranges between -40°C and 85°C
Tolerance is ±5%
Insulation resistance is 1000ohm
Lead pitch is 5mm
Miniature size
Operating temperature ranges between -40°C and 85°C
Tolerance is ±5%
Applications
General applications
Substitution for ECQV
Substitution for ECQV
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | MMT |
Lead Pitch | 5mm |
Length | 7.3mm |
Depth | 7.5mm |
Height | 9.5mm |
Dimensions | 7.3 x 7.5 x 9.5mm |
Dissipation Factor | 0.01% |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.5mm |
Maximum Operating Temperature | +85°C |