- RS Stock No.:
- 194-3533
- Mfr. Part No.:
- B32560J1474J000
- Brand:
- EPCOS
925 In stock for same day dispatch
Added
Price Each (In a Pack of 25)
Kr. 4,164
(exc. VAT)
Kr. 5,205
(inc. VAT)
Units | Per unit | Per Pack* |
25 - 75 | Kr. 4,164 | Kr. 104,10 |
100 - 575 | Kr. 3,715 | Kr. 92,875 |
600 + | Kr. 3,351 | Kr. 83,775 |
*price indicative |
- RS Stock No.:
- 194-3533
- Mfr. Part No.:
- B32560J1474J000
- Brand:
- EPCOS
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Special dimensions available on request
High pulse strength
Small dimensions
Applications
SMPS, converter
Electronic ballasts
Compact fluorescent lamps (CFL)
Ignition
High pulse strength
Small dimensions
Applications
SMPS, converter
Electronic ballasts
Compact fluorescent lamps (CFL)
Ignition
Specifications
Attribute | Value |
---|---|
Capacitance | 470nF |
Voltage | 63 V ac, 100 V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | B3560 |
Automotive Standard | AEC-Q200D |
Lead Pitch | 7.5mm |
Length | 9mm |
Depth | 3.4mm |
Height | 6.1mm |
Dimensions | 9 x 3.4 x 6.1mm |
Dielectric | Polyester |
Terminal Type | Solder |
Lead Diameter | 0.5mm |