- RS Stock No.:
- 194-3539
- Mfr. Part No.:
- B32520C1334K000
- Brand:
- EPCOS
3450 In stock for same day dispatch
Added
Price Each (In a Pack of 25)
Kr. 3,698
(exc. VAT)
Kr. 4,622
(inc. VAT)
Units | Per unit | Per Pack* |
25 - 75 | Kr. 3,698 | Kr. 92,45 |
100 - 225 | Kr. 3,44 | Kr. 86,00 |
250 - 475 | Kr. 3,142 | Kr. 78,55 |
500 - 975 | Kr. 2,92 | Kr. 73,00 |
1000 + | Kr. 2,658 | Kr. 66,45 |
*price indicative |
- RS Stock No.:
- 194-3539
- Mfr. Part No.:
- B32520C1334K000
- Brand:
- EPCOS
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- BR
Product Details
MKT Series
Construction
Dielectric: Polyethylene Terephthalate (Polyester)
Layer technology available in 5, 7.5, 10, 15, 22.5 and 27.5 mm pitch
Plastic case (UL 94 V-0)
Epoxy resin sealing
Layer technology available in 5, 7.5, 10, 15, 22.5 and 27.5 mm pitch
Plastic case (UL 94 V-0)
Epoxy resin sealing
Features
High pulse strength
High contact reliability
High contact reliability
Specifications
Attribute | Value |
---|---|
Capacitance | 330nF |
Voltage | 63 V ac, 100 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32520 |
Lead Pitch | 7.5mm |
Automotive Standard | AEC-Q200D |
Length | 10mm |
Depth | 4mm |
Height | 8.5mm |
Dimensions | 10 x 4 x 8.5mm |
Dielectric | Polyester |
Terminal Type | Solder |
Lead Diameter | 0.5mm |