Wurth Elektronik 22 μF Surface, 25 V, 25V dc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
185-5504
Mfr. Part No.:
875015519003
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Technology

Polymer, Polymer

Capacitance

22μF

Voltage

25, 25V

Mount Type

Surface

Package/Case

3500

Polarity

Polar

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

7.3 x 4.3 x 1.9 mm

Series

WCAP-PHGP

Depth

4.3mm

Length

7.3mm

Height

1.9mm

Ripple Current

3.2A

Dissipation Factor

6, 6%

Automotive Standard

No

Leakage Current

165μA

Lifetime

2000 h, 2000 h

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP
High ripple current capability

Low profile

Mounting style: H-Chip SMT

Capacitance range: 15 μF ‒ 560 μF

Capacitance tolerance: ±20 %

Voltage range (UR): 2 ‒ 35 V(DC)

Operating temperature: -55 °C up to +105 °C

Endurance: 2000h @ +105 °C

Dimensions (LxWxH) in mm: 7.3 x 4.3 x 1.9

Recommended soldering: Reflow soldering

Applications

Noise suppression

Input and output capacitor for DC/DC converter

USB Charger, Smart Meter, Power Bank

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy