Wurth Elektronik 18μF Surface Mount Polymer Capacitor, 35V dc
- RS Stock No.:
- 257-5730
- Mfr. Part No.:
- 875105644004
- Brand:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 257-5730
- Mfr. Part No.:
- 875105644004
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Technology | Conductive Polymer Aluminium | |
| Capacitance | 18µF | |
| Dielectric Material Family | Conductive Polymer Aluminum | |
| Voltage | 35V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | Can | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Technology Conductive Polymer Aluminium | ||
Capacitance 18µF | ||
Dielectric Material Family Conductive Polymer Aluminum | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Package/Case Can | ||
The Wurth Elektronik aluminium polymer capacitor with ultra high permissible ripple current and the operating temperature of -55°C to +105°C. It is used in low ripple voltage at the switching converter, filtering, smoothing, coupling at high-end power supply, industrial computer, charger, digital set-top box.
Mounting style is of v chip SMT
Capacitance tolerance is ±20 %
Capacitance value is 18 μF
Low ESR over high frequency range
Related links
- Wurth Elektronik 18μF Surface Mount Polymer Capacitor, 35V dc
- Wurth Elektronik 120μF Surface Mount Polymer Capacitor, 35V dc
- Wurth Elektronik 33μF Surface Mount Polymer Capacitor, 35V dc
- Wurth Elektronik 150μF Surface Mount Polymer Capacitor, 35V dc
- Wurth Elektronik 27μF Surface Mount Polymer Capacitor, 35V dc
- Wurth Elektronik 47μF Surface Mount Polymer Capacitor, 35V dc
- Wurth Elektronik 270μF Surface Mount Polymer Capacitor, 35V dc
- Wurth Elektronik 10μF Surface Mount Polymer Capacitor, 35V dc