Wurth Elektronik 22 μF Surface Mount Aluminium Polymer Capacitor, 100V dc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
275-9305
Mfr. Part No.:
865080853006
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Aluminium Polymer Capacitor

Technology

Aluminium Electrolytic

Capacitance

22μF

Voltage

100V dc

Mount Type

Surface Mount

Package/Case

Plastic

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

8 x 10.5 mm

Height

10.5mm

Length

10.5mm

Series

WCAP-ASLI

Automotive Standard

No

Dissipation Factor

10%

Ripple Current

85mA

Lifetime

2000 h

Leakage Current

22μA

Minimum Operating Temperature

-55°C

Diameter

8mm

The Wurth Elektronik aluminium electrolytic capacitors has applications in filtering and smoothing. It is used as input and output capacitor for switched-mode power supply.

Low impedance and long life +105 degree Celsius

It comes with reflow soldering