Wurth Elektronik 56 μF Through Hole Aluminium Polymer Capacitor, 63V dc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
275-9402
Mfr. Part No.:
870585875006
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Technology

Polymer, Hybrid

Product Type

Aluminium Polymer Capacitor

Capacitance

56μF

Voltage

63V dc

Mount Type

Through Hole

Package/Case

Plastic

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

10 x 12.5 mm

Series

WCAP-HTAH

Length

12.5mm

Height

12.5mm

Lifetime

4000 h

Ripple Current

1920mA

Dissipation Factor

16%

Diameter

10mm

Minimum Operating Temperature

-55°C

Automotive Standard

No

Leakage Current

35.3μA

COO (Country of Origin):
CN
The Wurth Elektronik hybrid capacitor has high ripple current characteristics and high stability over the temperature range.

It has application in industry and telecommunication

Low leakage current

Related links