Wurth Elektronik 1.2mF Through Hole Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 839-2219
- Mfr. Part No.:
- 870235175007
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 839-2219
- Mfr. Part No.:
- 870235175007
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Technology | Polymer | |
| Capacitance | 1.2mF | |
| Voltage | 6.3V dc | |
| Dielectric Material Family | Aluminium | |
| Mounting Type | Through Hole | |
| Equivalent Series Resistance | 7mΩ | |
| Lead Pitch | 5mm | |
| Tolerance | ±20% | |
| Length | 12.5mm | |
| Maximum Operating Temperature | +105°C | |
| Height | 12.5mm | |
| Dimensions | 10 (Dia) x 12.5mm | |
| Series | WCAP-PT5H | |
| Diameter | 10mm | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 10% | |
| Polarised | Polar | |
| Leakage Current | 756 μA | |
| Lifetime | 5000h | |
| Ripple Current | 6.64A | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Technology Polymer | ||
Capacitance 1.2mF | ||
Voltage 6.3V dc | ||
Dielectric Material Family Aluminium | ||
Mounting Type Through Hole | ||
Equivalent Series Resistance 7mΩ | ||
Lead Pitch 5mm | ||
Tolerance ±20% | ||
Length 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Height 12.5mm | ||
Dimensions 10 (Dia) x 12.5mm | ||
Series WCAP-PT5H | ||
Diameter 10mm | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 10% | ||
Polarised Polar | ||
Leakage Current 756 μA | ||
Lifetime 5000h | ||
Ripple Current 6.64A | ||
Wurth Elektronik General Purpose WCAP-PT5H Capacitor Series 105°C
Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
Low ESR at high frequency range
Operating temperature: -55°C to +105°C
Long life product series with 5000h
Load life of 5000h @ +105°C
Wave soldering is recommended
Solid Radial 105°C
Related links
- Wurth Elektronik 1.2mF Through Hole Polymer Capacitor, 6.3V dc
- Wurth Elektronik 1.2mF Surface Mount Polymer Capacitor, 6.3V dc
- Wurth Elektronik 1.5mF Through Hole Polymer Capacitor, 6.3V dc
- Wurth Elektronik 1mF Through Hole Polymer Capacitor, 6.3V dc
- Wurth Elektronik 2mF Through Hole Polymer Capacitor, 6.3V dc
- Wurth Elektronik 390μF Through Hole Polymer Capacitor, 6.3V dc
- Wurth Elektronik 470μF Through Hole Polymer Capacitor, 6.3V dc
- Wurth Elektronik 680μF Through Hole Polymer Capacitor, 6.3V dc