- RS Stock No.:
- 173-0566
- Mfr. Part No.:
- BFC233860682
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 173-0566
- Mfr. Part No.:
- BFC233860682
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
Product Details
Series 338 - 300 Vac
Self-repairing
Dielectric: Polypropylene
Plastic case (UL 94 V-0)
Epoxy sealing resin, flame-retardant
Dielectric: Polypropylene
Plastic case (UL 94 V-0)
Epoxy sealing resin, flame-retardant
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
CSA, UL recognised
Specifications
Attribute | Value |
---|---|
Capacitance | 6.8nF |
Voltage | 300V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | MKP 338 |
Lead Pitch | 15mm |
Length | 17.5mm |
Depth | 5mm |
Height | 11mm |
Dimensions | 17.5 x 5 x 11mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Lead Diameter | 0.6mm |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |