- RS Stock No.:
- 882-9310
- Mfr. Part No.:
- B32672Z5105K000
- Brand:
- EPCOS
1705 In stock for same day dispatch
Added
Price Each (In a Pack of 5)
Kr. 18,688
(exc. VAT)
Kr. 23,36
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | Kr. 18,688 | Kr. 93,44 |
25 - 95 | Kr. 10,398 | Kr. 51,99 |
100 - 245 | Kr. 7,644 | Kr. 38,22 |
250 - 495 | Kr. 7,222 | Kr. 36,11 |
500 + | Kr. 5,40 | Kr. 27,00 |
*price indicative |
- RS Stock No.:
- 882-9310
- Mfr. Part No.:
- B32672Z5105K000
- Brand:
- EPCOS
Technical Reference
Legislation and Compliance
Product Details
B32671Z ... B32673Z Series Metallized Polypropylene Film Capacitors (MKP)
High frequency capability
Very small dimensions
RoHS-compatible
Halogen-free capacitors available on request
Applications in Power Factor Correction
Very small dimensions
RoHS-compatible
Halogen-free capacitors available on request
Applications in Power Factor Correction
Warning
Not suitable for "across the line" applications
Radial 125°C
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 277 V ac, 520 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32672Z |
Lead Pitch | 15mm |
Length | 18mm |
Lead Length | 6mm |
Depth | 11mm |
Height | 18.5mm |
Dimensions | 18 x 11 x 18.5mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Lead Diameter | 0.8mm |
Dissipation Factor | 1% |
Maximum Operating Temperature | +125°C |
- RS Stock No.:
- 882-9310
- Mfr. Part No.:
- B32672Z5105K000
- Brand:
- EPCOS