RS PRO Floor, Heavy Duty Fan 5100m³/h 450mm blade diameter 3 speed 230 V with plug: Type C - European Plug
- RS Stock No.:
- 700-1482
- Brand:
- RS PRO
Discontinued product
Alternative
RS PRO Floor Fan 70,80,100m³/min 450mm blade diameter 3 speed 230 V with plug: Type C - European Plug
Kr. 1 068,56
Each
RS Stock No.: 179-2263
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 700-1482
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO High Velocity Floor Fan
RS PRO 18 inch cooling floor fan fitted with a Type C European plug. This fan is ideal for cooling workshops, garages or offices in hot and stuffy environments as it replaces the hot air with cooler air. The metal blade offers strength and durability and features three air speeds.
The free standing portable fan can be tilted to adjust the direction of the breeze thus providing maximum air flow. The RS PRO range has various styles and sizes of cooling fans available to meet and suite your requirements.
The free standing portable fan can be tilted to adjust the direction of the breeze thus providing maximum air flow. The RS PRO range has various styles and sizes of cooling fans available to meet and suite your requirements.
Features and Benefits:
Quality, high velocity 3-speed settings floor fan – low, medium and high speed
Rugged chrome plated metal frame and grille for commercial use
Plastic feet provide stability on any surface
Lightweight aluminium fan impellers
Fan can be tilted backwards from vertical to act well as an office air circulator
Rugged chrome plated metal frame and grille for commercial use
Plastic feet provide stability on any surface
Lightweight aluminium fan impellers
Fan can be tilted backwards from vertical to act well as an office air circulator
Typical applications
Cooling fans can be used in a wide variety of applications which can include:
Commercial
Industrial
Retail
Leisure
Safety guidelines
Never insert fingers, pencils or any other object through the grille when the fan is running.
Do not use of place fan in wet areas such as bathrooms and shower rooms etc. – could cause an electric shock hazard if any liquid enters the fan.
Cooling fans can be used in a wide variety of applications which can include:
Commercial
Industrial
Retail
Leisure
Safety guidelines
Never insert fingers, pencils or any other object through the grille when the fan is running.
Do not use of place fan in wet areas such as bathrooms and shower rooms etc. – could cause an electric shock hazard if any liquid enters the fan.
Note
Once the stock of this seasonal item has been exhausted, they will not be available again until next season. See below for an alternative.
Specifications
Attribute | Value |
---|---|
Air Flow | 5100m³/h |
Blade Span | 450mm |
Fan Type | Floor, Heavy Duty |
Number of Speeds | 3 |
Plug Type | Type C - European Plug |
Supply Voltage | 230 V |
Dimensions | 560 x 590 x 220mm |
Depth | 220mm |
Height | 560mm |
Width | 590mm |