SAUERMANN. Portable Printer
- RS Stock No.:
- 240-6988
- Mfr. Part No.:
- Imprimante pour Si-CA
- Brand:
- SAUERMANN.
Subtotal (1 unit)*
Kr. 2 467,95
(exc. VAT)
Kr. 3 084,94
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 467,95 |
*price indicative
- RS Stock No.:
- 240-6988
- Mfr. Part No.:
- Imprimante pour Si-CA
- Brand:
- SAUERMANN.
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
| Brand | SAUERMANN. | |
| Product Type | Portable Printer | |
| Printer Type | Thermal | |
| Print Speed | 80mm/s | |
| Connection Port | Mini USB Port | |
| Print Resolution | 203 dpi | |
| Standards/Approvals | RoHS | |
| Width | 75.7mm | |
| Height | 46.7mm | |
| Select all | ||
|---|---|---|
Brand SAUERMANN. | ||
Product Type Portable Printer | ||
Printer Type Thermal | ||
Print Speed 80mm/s | ||
Connection Port Mini USB Port | ||
Print Resolution 203 dpi | ||
Standards/Approvals RoHS | ||
Width 75.7mm | ||
Height 46.7mm | ||
- COO (Country of Origin):
- CN
The Sauermann portable thermal printer is provided with a buzzer and 4 indicating lights for prompting the printer status. It is used to print standard thermal receipt and it has easy paper loading structure.
Thermal dot line printing method
Resolution 203DPI 8 dots per mm
Printing width 48 mm
Printing speed 80 mm per sec
Related links
- SAUERMANN. Smoke Pump, For Use With Si-CA 230
- SAUERMANN. Condensate Trap Filter, For Use With Si-CA 130
- Able Systems Rechargeable Printer Battery Pack Spare Battery for use with AP1300 Series Thermal Portable Printer
- Able Systems Portable Printer
- SAUERMANN. Printer Paper Roll
- Brady Printer Carry Case Case for use with M410 Portable Printer Printers
- Brady Magnet Magnet for use with M410 Portable Printer Printers
- Phoenix Contact THERMOMARK GO Portable Printer, 24 mm Max Label Width