- RS Stock No.:
- 121-8594
- Mfr. Part No.:
- GMXa0424PVT20000U11130EN
- Brand:
- ProMinent
1 In stock for same day dispatch
Added
Price Each
Kr. 29 066,75
(exc. VAT)
Kr. 36 333,44
(inc. VAT)
Units | Per unit |
1 + | Kr. 29 066,75 |
- RS Stock No.:
- 121-8594
- Mfr. Part No.:
- GMXa0424PVT20000U11130EN
- Brand:
- ProMinent
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ProMinent Solenoid Diaphragm Dosing Pump
The ProMinent Gamma/X series solenoid diaphragm dosing pump has a maximum flow rate of 24L/ hour and 4bar working pressure. It is suitable for all your liquid media metering needs. Integrated solenoid control protects from overloading and constantly measures backpressure. The removal of a pressure sensor and minimum contact between the feed chemical, sealing surfaces and components adds to the safety. Accuracy and reliability are improved by gas detection in the measurement head and automatic adjustment to maintain the correct dosing levels.
Features and Benefits
Body material is Polyvinylidene fluoride
The supply voltage is between 100V to 230V
Maximum fluid temperature is 20°C
Input power is 24W/30W
Integrated 7-day timer
Integrated pressure measurement
Capacity adjustments easily made in litre/ hour
Control via profinet, profibus, and CANbus
Virtually continuous metering
Auto adjustment to maintain correct dosing
Sensor less pressure measurement
Diaphragm rupture warning
Automatic bleeding
The supply voltage is between 100V to 230V
Maximum fluid temperature is 20°C
Input power is 24W/30W
Integrated 7-day timer
Integrated pressure measurement
Capacity adjustments easily made in litre/ hour
Control via profinet, profibus, and CANbus
Virtually continuous metering
Auto adjustment to maintain correct dosing
Sensor less pressure measurement
Diaphragm rupture warning
Automatic bleeding
Applications
Laboratory chemical monitoring
Cooling water circuits
Metering disinfectants
Paper industry defoamer
General water treatments
Metering for PH correction dosing
Metering of chemicals and disinfectants
Cooling water circuits
Metering disinfectants
Paper industry defoamer
General water treatments
Metering for PH correction dosing
Metering of chemicals and disinfectants
Certifications
IP65 rated
Specifications
Attribute | Value |
---|---|
Pump Type | Diaphragm |
Drive Type | Electric |
Maximum Flow Rate | 24L/h |
Maximum Head | 3m |
Maximum Working Pressure | 4 bar |
Input Connection | 3/4 in G |
Output Connection | 3/4 in G |
IP Rating | IP65 |
Series | GMXa |
Maximum Fluid Temperature | +20°C |
Body Material | PVDF |
Supply Voltage | 100 → 230 V |
Input Power | 24 / 30 (Consumption)W |
Wetted Materials | PVDF |
Output Thread Standard or Connection Type | G |
Input Connection Size | 3/4in |
Output Connection Size | 3/4in |
Input Thread Standard or Connection Type | G |