Verderflex Peristaltic Electric Operated Positive Displacement Pump, 518ml/min, 24 V dc

Subtotal (1 unit)*

Kr.7 741 91 

(exc. VAT)

Kr.9 677 39 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 7 741,91

*price indicative

RS Stock No.:
125-4037
Mfr. Part No.:
AU R1580055 01
Brand:
Verderflex
Find similar products by selecting one or more attributes.
Select all

Brand

Verderflex

Pump Type

Peristaltic

Drive Type

Electric

Maximum Flow Rate

518ml/min

Series

M1500

Body Material

ABS

Supply Voltage

24 V dc

Input Power

30W

COO (Country of Origin):
GB

M1500 Series Peristaltic Pump


The M1500 peristaltic pump is a versatile and highly capable solution for your fluid transfer and dosing needs. Their simplistic design ensures reliability and minimal maintenance costs with damaged tube or tube elements easy to change within seconds, minimising downtime and costs. The gentle pumping action makes them ideal for abrasive, corrosive, and shear sensitive substances such as live cultures. They can be used for sterile applications as only the tube comes into contact with the fluid and can be easily sterilised.

Features and Benefits


• 2 Roller design
• Cycoloy resin pump head with support bearing
• Tough ABS casing
• Thermally protected motor and cooling fan
• Self-priming
• ±0.5% Repeatability
• ±2% Metering accuracy (dependant on size of dose)

Applications


Peristaltic pumps are ideally suited to dosing and liquid transfer in various applications and industries including,
• Vending machines
• Drink dispensing
• Food preparation
• Printing
• Packaging
• Dishwashers
• Battery Filling
• Chemical Cleaning
• Equipment Sterilising
• Seed Coating
• Laboratory Sampling Systems
• Air Conditioning and Condensates


Verderflex Peristaltic Pumps

Related links