Low profile knob black 3mm dia shaft
- RS Stock No.:
- 137-5765
- Mfr. Part No.:
- 2416030
- Brand:
- OKW
Subtotal (1 unit)*
Kr. 34,79
(exc. VAT)
Kr. 43,49
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | Kr. 34,79 |
*price indicative
- RS Stock No.:
- 137-5765
- Mfr. Part No.:
- 2416030
- Brand:
- OKW
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OKW | |
| Select all | ||
|---|---|---|
Brand OKW | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
Related links
- Low profile knob black 4mm dia shaft
- Low profile knob grey 4mm dia shaft
- Low Profile Mini Car Fuses
- Amphenol ICC, 69144 Jumper Vertical Female Black Low Profile 4 Way 1 Row 2.54 mm Pitch
- Vishay 16 mm Knob Diameter Black Knob for 6 mm Shaft Round Shaft, ACCKMR1617NLT6
- RS PRO 19 mm Knob Diameter Black Potentiometer Knob Cap for 6.4 mm Shaft Circular
- RS PRO 28 mm Knob Diameter Black, Grey Potentiometer Knob for 6 mm Shaft Circular
- TE Connectivity 15.9 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular, PKE60B1/4