Low profile knob grey 4mm dia shaft
- RS Stock No.:
- 137-5800
- Mfr. Part No.:
- 2416048
- Brand:
- OKW
Subtotal (1 unit)*
Kr. 34,79
(exc. VAT)
Kr. 43,49
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | Kr. 34,79 |
*price indicative
- RS Stock No.:
- 137-5800
- Mfr. Part No.:
- 2416048
- Brand:
- OKW
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OKW | |
| Select all | ||
|---|---|---|
Brand OKW | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
Related links
- Low profile knob black 4mm dia shaft
- Low profile knob black 3mm dia shaft
- Low Profile Mini Car Fuses
- HARTING, DIN 41612 Pin Shroud for use with DIN 41612 Type F Low Profile Connector
- 52Pi Low-Profile ICE Tower Cooling Fan for Raspberry Pi
- RS PRO Low Profile Load Cell 250 kg
- RS PRO Low Profile Load Cell 500 kg
- TE Connectivity 1-2823596-1 Low Profile Multi-Band Antenna, WiFi