PIHER SENSORS AND CONTROLS S.S.A Black Potentiometer Knob, 5034 BLACK
- RS Stock No.:
- 640-775
- Distrelec Article No.:
- 164-38-014
- Mfr. Part No.:
- 5034 BLACK
- Brand:
- PIHER SENSORS AND CONTROLS S.S.A
Image representative of range
Get a bulk buy discount
Add 25 more to save Kr. 5,50
View bulk pricing optionsSubtotal (1 unit)*
Kr. 2,97
(exc. VAT)
Kr. 3,71
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 3 199 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | Kr. 2,97 | - |
| 25 - 99 | Kr. 2,75 | Kr. 5,50 |
| 100 - 499 | Kr. 2,40 | Kr. 57,00 |
| 500 + | Kr. 1,94 | Kr. 515,00 |
*price indicative
- RS Stock No.:
- 640-775
- Distrelec Article No.:
- 164-38-014
- Mfr. Part No.:
- 5034 BLACK
- Brand:
- PIHER SENSORS AND CONTROLS S.S.A
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PIHER SENSORS AND CONTROLS S.S.A | |
| Product Type | Potentiometer Knob | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand PIHER SENSORS AND CONTROLS S.S.A | ||
Product Type Potentiometer Knob | ||
Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- ES
Related links
- PIHER SENSORS AND CONTROLS S.S.A 11.5 mm Knob Diameter Natural Potentiometer Knob, JPEPL5034INI
- PIHER SENSORS AND CONTROLS S.S.A M1 Potentiometer
- 5 mΩ Solder Pin 0.1 W Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT6
- PIHER SENSORS AND CONTROLS S.S.A PC-16 100 kΩ Rotary Potentiometer, PC16SH10CP06-104B2020--TA
- PIHER SENSORS AND CONTROLS S.S.A PC-16 250 Ω Rotary Potentiometer, PC-16SH10IP06251A
- PIHER SENSORS AND CONTROLS S.S.A PC-16 500 kΩ Rotary Potentiometer, PC-16SH10IP06504A
- PIHER SENSORS AND CONTROLS S.S.A PC-16 100 kΩ Linear Linear Potentiometer 1-Turns 2-Gang Through Hole,
- PIHER SENSORS AND CONTROLS S.S.A PC-16 100 kΩ Rotary Linear Potentiometer 1-Turns 1-Gang Through Hole,