5 mΩ, Through Hole Trimmer Potentiometer, Solder Pin 0.1 W Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT6

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 25 units)*

Kr. 81,77

(exc. VAT)

Kr. 102,23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 950 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
25 - 75Kr. 3,271Kr. 81,78
100 - 225Kr. 3,107Kr. 77,68
250 - 475Kr. 2,874Kr. 71,85
500 - 975Kr. 2,645Kr. 66,13
1000 +Kr. 2,549Kr. 63,73

*price indicative

RS Stock No.:
181-246
Mfr. Part No.:
PT6KV-502A2020
Brand:
PIHER SENSORS AND CONTROLS S.S.A
Find similar products by selecting one or more attributes.
Select all

Brand

PIHER SENSORS AND CONTROLS S.S.A

Product Type

Trimmer Potentiometer

Maximum Resistance

5mΩ

Mount Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.1W

Series

PT6

Termination Style

Solder Pin

Automotive Standard

No

Tolerance ±

20%

Temperature Coefficient

±300 ppm/°C

Minimum Operating Temperature

-25°C

Maximum Voltage

100V

Maximum Operating Temperature

70°C

Height

6mm

Standards/Approvals

IP54

Depth

6mm

Element Material

Carbon

Mechanical Rotation

235°

COO (Country of Origin):
ES
The PIHER SENSORS AND CONTROLS S.S.A offers a high-performance potentiometer featuring a carbon resistive element and a polyester substrate for durability. Designed for efficiency, it comes in magazine packaging for automatic insertion, streamlining the assembly process in various applications.

IP54 protection rated

Loose and assembled shaft and knobs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy