TE Connectivity SKH Precision Potentiometer Bracket Mount, SKH-250-4
- RS Stock No.:
- 212-692
- Mfr. Part No.:
- SKH-250-4
- Brand:
- TE Connectivity
Subtotal (1 unit)*
Kr. 19 088,19
(exc. VAT)
Kr. 23 860,24
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 19 088,19 |
*price indicative
- RS Stock No.:
- 212-692
- Mfr. Part No.:
- SKH-250-4
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | Potentiometer | |
| Potentiometer Type | Precision | |
| Element Material | Stainless Steel | |
| Mount Type | Bracket Mount | |
| Termination Style | M12 Connector | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Height | 164mm | |
| Series | SKH | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Potentiometer | ||
Potentiometer Type Precision | ||
Element Material Stainless Steel | ||
Mount Type Bracket Mount | ||
Termination Style M12 Connector | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Height 164mm | ||
Series SKH | ||
The TE Connectivity SKH linear position sensor is a perfect solution for applications ranging from mobile construction equipment to hydraulic lift tables and anything else in between. The SKH offers compact design, ease of use and the utmost in flexibility.
Suited for IP67
Plastic-hybrid precision potentiometer
Related links
- TE Connectivity SPD Precision Potentiometer Bracket Mount, SPD-50-3
- TE Connectivity SPD Precision Potentiometer Bracket Mount, SPD-25-3
- TE Connectivity SGD Precision Potentiometer Bracket Mount, SGD-80-3
- TE Connectivity SGD Precision Potentiometer Bracket Mount, SGD-120-3
- TE Connectivity SM1 10 kΩ Precision Potentiometer Bracket Mount, SM1-12
- TE Connectivity SM2 10 kΩ Precision Potentiometer Bracket Mount, SM2-25
- TE Connectivity SP1 10 kΩ Precision Potentiometer Bracket Mount, SP1-4
- TE Connectivity SM1 10 kΩ Precision Potentiometer Bracket Mount, SM1-7