Vishay Potentiometer Knob, P16FNM103KA
- RS Stock No.:
- 444-755
- Mfr. Part No.:
- P16FNM103KA
- Brand:
- Vishay
Subtotal (1 unit)*
Kr. 326,04
(exc. VAT)
Kr. 407,55
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 40 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 326,04 |
*price indicative
- RS Stock No.:
- 444-755
- Mfr. Part No.:
- P16FNM103KA
- Brand:
- Vishay
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
| Brand | Vishay | |
| Product Type | Potentiometer Knob | |
| Standards/Approvals | CECC 41000, IEC 60393-1 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer Knob | ||
Standards/Approvals CECC 41000, IEC 60393-1 | ||
- COO (Country of Origin):
- CZ
The Vishay Knob Potentiometer is a revolutionary concept in panel mounted potentiometers, featuring a unique design where the knob directly drives an integrated cermet potentiometer. Only the mounting hardware and terminals are located on the backside of the panel, minimizing the required clearance and allowing for a more Compact installation.
Compact
Test according to CECC 41000 or IEC 60393-1
Lead free
RoHS compliant
Related links
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Littelfuse Through Hole Gas Discharge Tube
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V