RS Better World

Siemens SIRIUS ACT Rotary Push Button Head Potentiometer Push Button Head, 3SU1200-2PV10-1AA0

Subtotal (1 unit)*

Kr. 1 421,19

(exc. VAT)

Kr. 1 776,49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 421,19

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
103-8541
Mfr. Part No.:
3SU1200-2PV10-1AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Push Button Head Potentiometer Push Button Head

Potentiometer Type

Rotary

Power Rating

0.5W

Element Material

Plastic

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Height

40mm

Standards/Approvals

RoHS

Better World Claim

Extended Product Life, Low Carbon Manufacture

Actuator Type

Round Shaft

Better World Product

Yes

Series

SIRIUS ACT

COO (Country of Origin):
CZ

22 mm Potentiometer Selector Switch & Accessories


Professional range of Siemens potentiometer rotary switches and accessories from the 3SU1 series.

Plastic

Black

Screw Terminals

Rotary knob

Labelling Plate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy