Nidec Components JC10 10 kΩ Rotary Potentiometer 1-Turns 1-Gang, JC10-000-502N

Bulk discount available
View bulk pricing options

Subtotal (1 box of 10 units)*

Kr. 1 015,83

(exc. VAT)

Kr. 1 269,79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
  • Plus 50 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
10 - 10Kr. 101,583Kr. 1 015,83
20 - 40Kr. 97,892Kr. 978,92
50 - 90Kr. 93,27Kr. 932,70
100 +Kr. 88,671Kr. 886,71

*price indicative

RS Stock No.:
244-4016
Mfr. Part No.:
JC10-000-502N
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

10kΩ

Number of Gangs

1

Shaft Diameter

3mm

Number of Turns

1

Power Rating

0.13W

Element Material

Conductive Plastic

Shaft Length

8mm

Minimum Operating Temperature

-30°C

Pin Count

2

Maximum Operating Temperature

85°C

Height

10mm

Length

22.6mm

Standards/Approvals

RoHS

Tolerance ±

20%

Series

JC10

COO (Country of Origin):
JP
The NIDEC COPAL ELECTRONICS JC10 series single turn type conductive plastic potentiometer which has very long life capacity and very compact design.

High resolution

High following characteristics

Cost effective

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy