Bourns PTL 10 kΩ Slide Slide Potentiometer 1-Gang Surface, PTL30-15R0-103B1
- RS Stock No.:
- 246-3261
- Mfr. Part No.:
- PTL30-15R0-103B1
- Brand:
- Bourns
Subtotal (1 tray of 600 units)*
Kr. 7 182,60
(exc. VAT)
Kr. 8 978,40
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 1 200 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 600 + | Kr. 11,971 | Kr. 7 182,60 |
*price indicative
- RS Stock No.:
- 246-3261
- Mfr. Part No.:
- PTL30-15R0-103B1
- Brand:
- Bourns
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
| Brand | Bourns | |
| Potentiometer Type | Slide | |
| Product Type | Slide Potentiometer | |
| Maximum Resistance | 10kΩ | |
| Number of Gangs | 1 | |
| Power Rating | 0.2W | |
| Element Material | Carbon | |
| Mount Type | Surface | |
| Termination Style | PC Pin | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Height | 7mm | |
| Series | PTL | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Potentiometer Type Slide | ||
Product Type Slide Potentiometer | ||
Maximum Resistance 10kΩ | ||
Number of Gangs 1 | ||
Power Rating 0.2W | ||
Element Material Carbon | ||
Mount Type Surface | ||
Termination Style PC Pin | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Height 7mm | ||
Series PTL | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- TW
The Bourns slide potentiometer mainly MADE up of carbon element. It has standard resistance range from 1K ohms to 1 mega ohm.
Centre detent option
Assortment of resistance tapers
Related links
- Bourns PTL 10 kΩ Slide Slide Potentiometer 1-Gang Surface, PTL30-15R0-103B1
- Bourns PTL 10 kΩ Slide Slide Potentiometer 1-Turns 1-Gang Through Hole, PTL01-15R0-103B1
- Bourns PTL 10 kΩ Slide Slide Potentiometer Surface Mount, PTL20-15R0-103B1
- Bourns PTL 10 kΩ Slide Slide Potentiometer 1-Gang Through Hole, PTL60-15G1-103B2
- Bourns PSM 10 kΩ Slide Slide Potentiometer 1-Turns 1-Gang Surface
- Bourns PSM 10 kΩ Slide Slide Potentiometer 1-Turns 1-Gang Surface, PSM60-081A-103B2
- Bourns PSM 10 kΩ Slide Slide Potentiometer 1-Turns 1-Gang Surface, PSM60-082A-103B2
- Bourns PTL 50 kΩ Slide Slide Potentiometer 1-Gang Through Hole, PTL60-15R1-503B2