Vishay Standard e3 4.7 kΩ Membrane Potentiometer 1-Gang, UIPMA200I472XCB
- RS Stock No.:
- 250-5058
- Mfr. Part No.:
- UIPMA200I472XCB
- Brand:
- Vishay
Subtotal (1 box of 20 units)*
Kr. 6 666,32
(exc. VAT)
Kr. 8 332,90
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Last RS stock
- Final 60 unit(s), ready to ship
Units | Per unit | Per Box* |
|---|---|---|
| 20 + | Kr. 333,316 | Kr. 6 666,32 |
*price indicative
- RS Stock No.:
- 250-5058
- Mfr. Part No.:
- UIPMA200I472XCB
- Brand:
- Vishay
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
| Brand | Vishay | |
| Potentiometer Type | Membrane | |
| Product Type | Potentiometer | |
| Maximum Resistance | 4.7kΩ | |
| Number of Gangs | 1 | |
| Packaging | Bulk | |
| Power Rating | 2W | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Tolerance ± | 30% | |
| Series | Standard e3 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Potentiometer Type Membrane | ||
Product Type Potentiometer | ||
Maximum Resistance 4.7kΩ | ||
Number of Gangs 1 | ||
Packaging Bulk | ||
Power Rating 2W | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Tolerance ± 30% | ||
Series Standard e3 | ||
- COO (Country of Origin):
- FR
The Vishay linear potentiometers are flexible membrane linear potentiometers with ±2% linearity. The resistance is 4.7 kilo ohms and resistance tolerance is ±30%.
It has linear range of 0 to 200.00 mm
Related links
- Vishay Standard e3 4.7 kΩ Membrane Potentiometer 1-Gang
- Vishay Standard e3 4.7 kΩ Membrane Potentiometer 1-Gang, UIPMA100I472XCB
- Vishay 149 100 kΩ Trimmer Potentiometer 1-Gang Panel, 14923F0GHFX10104KA
- Vishay 357 10 kΩ Rotary Potentiometer 1-Gang Panel Mount, 357B0103MAB251S22
- Vishay 132 5 kΩ Rotary Potentiometer 1-Gang Bush, 132-0-0-502
- Vishay 132 2 kΩ Rotary Potentiometer 1-Gang Bush, 132-0-0-202
- Vishay 132 10 kΩ Rotary Potentiometer 1-Gang Bush, 132-0-0-103
- Vishay 149 20 kΩ Trimmer Potentiometer 1-Gang Panel, 14923F0GHFX10203KA