Oriental Motor BLE2 20 kΩ Rotary Potentiometer 1-Gang Wire, PAVR2-20K

Subtotal (1 unit)*

Kr. 466,85

(exc. VAT)

Kr. 583,56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 466,85

*price indicative

RS Stock No.:
282-2171
Mfr. Part No.:
PAVR2-20K
Brand:
Oriental Motor
Find similar products by selecting one or more attributes.
Select all

Brand

Oriental Motor

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

20kΩ

Number of Gangs

1

Shaft Diameter

14mm

Power Rating

0.05W

Mount Type

Wire

Termination Style

Connector

Adjustment Type

Single potentiometer

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Depth

26.7mm

Height

4mm

Length

45mm

Standards/Approvals

RoHS

Tolerance ±

0.2%

Series

BLE2

Actuator Type

Rotary

COO (Country of Origin):
JP
Oriental Motor external potentiometer.

20K ohm resistance and suitable for many Oriental Motor drives.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy