PIHER SENSORS AND CONTROLS S.S.A PC-16 100 kΩ Rotary Linear Potentiometer 1-Turns 1-Gang Panel Mount,

Subtotal (1 unit)*

Kr. 69,10

(exc. VAT)

Kr. 86,38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 129 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 69,10

*price indicative

RS Stock No.:
288-8837
Distrelec Article No.:
164-27-926
Mfr. Part No.:
PC16SH10CP06-104A2020-CTA
Brand:
PIHER SENSORS AND CONTROLS S.S.A
Find similar products by selecting one or more attributes.
Select all

Brand

PIHER SENSORS AND CONTROLS S.S.A

Product Type

Linear Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

100kΩ

Shaft Diameter

6mm

Number of Gangs

1

Number of Turns

1

Power Rating

200mW

Electrical Taper

Linear

Element Material

Carbon

Mount Type

Panel Mount

Termination Style

PC Pin

Shaft Length

45mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Height

20.5mm

Standards/Approvals

No

Series

PC-16

Tolerance ±

20%

COO (Country of Origin):
EE
The rotary potentiometer with a tolerance of ±20%. It operates within a temperature range of -25°C to 70°C, making it suitable for a variety of environments and applications.

RoHS compliant

Tolerance ±20 %

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy