MECATRACTION STICKGEL Transparent Blue Flexible Potting & Encapsulating Compound Silicone 0.3 L

Subtotal (1 unit)*

Kr. 289,98

(exc. VAT)

Kr. 362,48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 289,98

*price indicative

RS Stock No.:
200-6938
Mfr. Part No.:
STICKGEL
Brand:
MECATRACTION
Find similar products by selecting one or more attributes.
Select all

Brand

MECATRACTION

Product Type

Flexible Potting & Encapsulating Compound

Trade Name

STICKGEL

Package Type

Cartridge

Product Form

Gel

Package Size

0.3 L

Colour

Transparent Blue

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

200°C

Standards/Approvals

67/548/EEC, RoHS (UL 94)

Base Chemical

Silicone

Specific Gravity

0.97

STICKGEL

The Mecatraction STICKGEL monocomponent silicone gel in cartridge.

Thixotropic consistency

Transparent Blue colour

Non hazardous product as per EC Directive 67/548/EEC or 1999/45/EC

Dielectric strength: 25 kV/mm

Operating temperature: -60°C to +200°C

Specific resistance: 10 G Ω/mm

Volumetric loss: <0.01%

Related links