- RS Stock No.:
- 220-1491
- Mfr. Part No.:
- 5091
- Brand:
- Loctite
Discontinued product
- RS Stock No.:
- 220-1491
- Mfr. Part No.:
- 5091
- Brand:
- Loctite
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Silicone encapsulation
The 5091 is a single-component, self-levelling product used for sealing, encapsulating or protecting components, connectors, relays and electronic device housings.
After curing through exposure to UV radiation or humidity, the silicone forms a very flexible rubbery joint.
After curing through exposure to UV radiation or humidity, the silicone forms a very flexible rubbery joint.
Processing Chemicals
Suitable for use with the RS PCB tanks, these processing chemicals are supplied conveniently packaged to make up sufficient working solution for one tank fill. Instructions for the use of these chemicals are printed on the package, and are repeated in the instruction leaflet supplied with all tanks in the range.
Specifications
Attribute | Value |
---|---|
Product Material | Silicone |
Package Type | Cartridge |
Package Size | 300 ml |
Hardness | 34 Shore A |
Colour | Translucent |
Maximum Operating Temperature | +18°C |
Minimum Operating Temperature | -6°C |
Operating Temperature Range | -6 → +18 °C |
- RS Stock No.:
- 220-1491
- Mfr. Part No.:
- 5091
- Brand:
- Loctite